Molex 0010321101 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-2 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | SPOX 5281 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010321101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.