Molex 0010441051 technical specifications.
| Package/Case | 200 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | 2599 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0010441051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.