Molex 0010451081 technical specifications.
| Package/Case | 200 |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 3003 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010451081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.