Molex 0010633054 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 16mm |
| Housing Color | Natural |
| Length | 27.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Series | SPOX™ 5199 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010633054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.