Molex 0010634027 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Depth | 10.75mm |
| Gender | Male |
| Length | 11.12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 7.92mm |
| RoHS Compliant | Yes |
| Series | 5096 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010634027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.