Molex 0010634057 technical specifications.
| Contact Mating Length | 0.419inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.312inch |
| RoHS Compliant | Yes |
| Series | SPOX™ 5096 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010634057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.