Right-angle male pin header for board-to-board applications. Features 6 positions across 2 rows with a 2.54mm pitch and 0.1-inch row spacing. Constructed with bronze contacts, tin plating, and a black housing. Rated for 250V AC, operating between -40°C and 105°C, with a mating length of 0.32 inches. Through-hole mounting and solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 15.57mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| RoHS | Compliant |