Unshrouded header, male pin connector with 12 positions and 2 rows. Features a 2.54mm pitch and right-angle, solder, thru-hole termination. Contact material is copper alloy/bronze with tin plating, offering a square contact shape. Operates within a -40°C to 105°C temperature range and has a 250V AC voltage rating. Housing and insulation are black, with UL94 V-0 flammability rating.
Molex 0010883121 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 14.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 70216 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010883121 to view detailed technical specifications.
No datasheet is available for this part.