This 16-position, 2-row right angle rectangular connector features a 2.54mm pitch and a maximum operating voltage of 250V AC. The connector is designed for use in temperatures ranging from -40°C to 105°C. It is manufactured by Molex and is part of the C-Grid 70216 series. The connector is RoHS compliant and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 20.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 70216 |
| Termination | Solder |
| RoHS | Compliant |