The 20-Position 2-Row Right Angle Connector is a through-hole mounted connector with a 2.54mm pitch and a maximum operating temperature range of -40 to 105°C. It features a black housing with gold-plated contacts and a bronze contact material. The connector has a contact mating length of 0.32inch and is available in a rail/Tube packaging.
Molex 0010894203 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15.57mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010894203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.