Molex 0010894307 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 70216 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0010894307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.