Molex 0010894423 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010894423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.