80-position, 2-row right-angle male pin header with 2.54mm pitch and 0.1-inch row spacing. Features gold-plated bronze contacts for 3A current rating and 250V AC voltage rating. Through-hole termination with a solder connection type. Operates within a temperature range of -40°C to 105°C. Black housing and lead-free construction.
Molex 0010894802 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 101.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010894802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.