Molex 0010897320 technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010897320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.