36-position, 2-row male pin header with a 2.54mm pitch, designed for through-hole mounting and straight orientation. Features gold-plated copper alloy contacts with a square shape, rated for 3A current and 250V voltage. The black polymer housing offers UL94 V-0 flammability resistance and operates within a -40°C to 105°C temperature range. Solder termination ensures secure connections.
Molex 0010897360 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 45.72mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010897360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.