This 36-circuit, 2-row male header features a 2.54mm pitch and 250V voltage rating, designed for through-hole mounting with a straight orientation. Constructed with brass and copper alloy contacts, it offers gold plating for enhanced conductivity and a 3A current rating. The black housing is made from durable materials, operating within a temperature range of -40°C to 105°C. Termination is achieved via solder, and the component is RoHS compliant.
Molex 0010897363 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010897363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.