48-position, 2-row male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features bronze and copper alloy contacts with gold plating, offering a 3A current rating and 250V voltage rating. Designed for through-hole mounting with solder termination and a straight orientation. Operates within a temperature range of -40°C to 105°C, housed in black material.
Molex 0010897480 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 375 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010897480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.