Vertical header, 48 positions, 2 rows, 2.54mm pitch, male pin contact type. Features copper alloy contacts with tin plating for mating, square contact shape, and solder termination. Through-hole mount design with a straight orientation. Housing and insulation are black polymer, with a UL94 V-0 flammability rating. Operating temperature range from -40°C to 105°C.
Molex 0010897481 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 60.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 70280 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010897481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.