54-position, 2-row vertical header with 2.54mm pitch. Features male pin contacts made of copper alloy and bronze with gold plating for superior mating. Rated for 3A current and 250V voltage, this through-hole component has a UL94 V-0 flammability rating and is RoHS compliant.
Molex 0010897540 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Circuits | 54 |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | C-Grid 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010897540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.