62-position, 2-row male pin header with 2.54mm pitch and 0.1-inch row spacing. Features straight, through-hole mounting with solder termination and a 3A current rating at 250V. Constructed with bronze and copper alloy contacts plated in gold, housed in black. Operates within a -40°C to 105°C temperature range.
Molex 0010897620 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 78.74mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010897620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.