This 74-position 2-row through-hole header features a black housing and a 2.54mm pitch. It is designed for use in applications where a high-density connection is required. The header is constructed with copper alloy contacts that are plated with gold for corrosion resistance. The contacts are designed for male pin mating and have a mating length of 0.24inch. The header is suitable for use in a variety of environments, including those with temperatures ranging from -40°C to 105°C.
Molex 0010897742 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 93.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 74 |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010897742 to view detailed technical specifications.
No datasheet is available for this part.