Board connector featuring 10 male pin contacts arranged in 2 rows with a 0.1-inch pitch and row spacing. This straight, through-hole mount connector has a solder termination with a tin-plated copper alloy contact finish and a 0.32-inch mating length. The black polymer housing offers a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. It is LOW HALOGEN, ROHS AND REACH COMPLIANT.
Molex 0010977105 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.32inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010977105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.