This 42-position, 2-row male header features a 2.54mm pitch and straight, through-hole mounting. Constructed with a copper alloy and brass contact material, it offers gold plating for superior conductivity. Rated for 3A and 250V, this component operates within a temperature range of -40°C to 120°C and boasts a UL94 V-0 flammability rating.
Molex 0010977426 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 53.34mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 525 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | C-Grid 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010977426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.