Molex 0011010185 technical specifications.
| Package/Case | 100 |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | KK |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0011010185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.