Molex 0011010193 technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SPOX |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0011010193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.