Molex 0011010194 technical specifications.
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Series | SPOX |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0011010194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.