Molex 0011010209 technical specifications.
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | C-Grid SL |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0011010209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.