Molex 0011182234 technical specifications.
| Radiation Hardening | No |
| Series | Mini-Mac |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0011182234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.