Molex 0011402265 technical specifications.
| Length | 127mm |
| Packaging | Bulk |
| Series | KK® |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0011402265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.