Molex 0014441605 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.8A |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70475 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014441605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.