
This 11-position IDC connector features a 1-row configuration with a 2.54mm pitch and is rated for 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for free-hanging mounting and is available in a rail/Tube packaging configuration. It is made from bronze with a gold plating and is RoHS compliant.
Molex 0014441611 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.8A |
| Depth | 15.24mm |
| Gender | Male |
| Housing Color | Black |
| Length | 27.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70475 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014441611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.