
This 22-contact female IDC connector features a current rating of 3A and a voltage rating of 250V. It is designed for use with 22AWG wire and has a 2.54mm pitch. The connector is available in a rail/tube packaging format and is RoHS compliant. It is part of the SL 70475 series from Molex.
Molex 0014445322 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70475 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014445322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.