The Molex C-Grid SL 70475 connector features 16 positions, a 2.54mm pitch, and a maximum operating temperature range of -40°C to 105°C. It is designed for use with discrete or ribbon wire and has a current rating of 3A. The connector is RoHS compliant and available in a rail or tube packaging configuration.
Molex 0014450216 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70475 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014450216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.