
2-position, 1-row female header connector with IDC termination. Features gold-plated bronze contacts, a black housing, and a 2.54mm pitch. Rated for 250V AC/250.25kV DC, operating between -40°C and 105°C. Designed for discrete or ribbon wire/cable up to 24AWG, with a straight orientation for free-hanging, cable mounting. RoHS compliant.
Molex 0014562021 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Glow Wire Compliant | Non-compliant |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDT |
| Width | 2.51mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014562021 to view detailed technical specifications.
No datasheet is available for this part.