4-position, 1-row straight receptacle with female socket contacts. Features gold-plated bronze contacts for 3A current rating and 250V voltage rating. Designed for discrete or ribbon wire/cable up to 24AWG, utilizing Insulation Displacement Termination (IDT). Offers a 2.54mm pitch and operates within a -40°C to 105°C temperature range. Black housing and free-hanging mount. RoHS compliant.
Molex 0014562048 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 10.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014562048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.