
The C-Grid SL 70400 series is a range of IDC sockets with a 2.54mm pitch and 26AWG wire/cable gauge. They are designed for free hanging applications and are available in a black housing color. The sockets have a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. They are RoHS compliant and suitable for use with discrete and ribbon wire/cable types.
Molex 0014562069 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014562069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.