Molex 0014562212 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 53.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014562212 to view detailed technical specifications.
No datasheet is available for this part.