
The Molex C-Grid SL 70400 8-position female socket has a current rating of 3A and a voltage rating of 250V. It features a 2.54mm pitch and is designed for use in free-hanging applications. The socket has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in rail/tube packaging and is suitable for use with discrete or ribbon wire/cable.
Molex 0014567085 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 20.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid® SL™ 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014567085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.