
Female header connector with 9 contacts in a single row, featuring a 2.54mm pitch and straight orientation. This board-to-board connector supports a 3A current rating and 250V AC voltage rating. It utilizes IDT termination for discrete or ribbon wire types up to 22AWG. The black housing is constructed from bronze contacts with tin plating, operating within a temperature range of -40°C to 105°C.
Molex 0014567092 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 22.83mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 690 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014567092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.