The Molex C-Grid SL 70400 series connector features 11 female sockets with a 2.54mm pitch and a maximum operating temperature range of -40°C to 105°C. It has a current rating of 3A and a voltage rating of 250V. The connector is made of bronze with a gold plating and is available in a rail or tube packaging. The wire or cable gauge is 22AWG and the type is discrete or ribbon.
Molex 0014567116 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 27.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid® SL™ 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0014567116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.