This 5-position female socket header is designed for board-to-board and mezzanine connections. It features a black housing and a 2.54mm pitch, with a wire gauge of 24AWG. The header is made of bronze with a tin plating and is suitable for operating temperatures between -40°C and 105°C. The header is compliant with RoHS regulations and is available in a rail/Tube packaging format.
Molex 0014600058 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDT |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014600058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.