8-position, 1-row female board connector featuring IDC termination for discrete or ribbon wire/cable up to 26AWG. This straight-orientation, free-hanging connector boasts a 2.54mm pitch and a 1.8A current rating, with a maximum voltage rating of 250V. Constructed with bronze contacts and tin plating, it operates within a temperature range of -40°C to 105°C and is housed in black.
Molex 0014600089 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.8A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 20.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014600089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.