17-position, single-row female board connector with straight orientation and 2.54mm pitch. Features IDC termination for discrete or ribbon wire up to 28AWG. Rated for 1.2A current and 250V AC, operating between -40°C and 105°C. Bronze contacts with tin plating ensure reliable connection. Black housing, free-hanging mount, and RoHS compliance.
Molex 0014600175 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.2A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 43.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014600175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.