Molex 0014604104 technical specifications.
| Color | Black |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Female Socket |
| Depth | 3.53mm |
| Gender | Male |
| Length | 38.07mm |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | SL™ 70977 |
| Termination | IDT |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014604104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.