Molex 0014624029 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | SL™ 70977 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014624029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.