Molex 0015040211 technical specifications.
| Depth | 4mm |
| Length | 19.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015040211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.