Molex 0015040296 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr 41995 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015040296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.