Molex 0015045042 technical specifications.
| Depth | 18.42mm |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Series | SL 70004 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015045042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.