Molex 0015045062 technical specifications.
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | SL 70004 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015045062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.