Molex 0015045064 technical specifications.
| Contact Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Series | C-Grid® SL™ 70013 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015045064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.